Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTEXAS INSTRUMENTS
Manufacturer Part NoTL1963A-18DCYRCopy
Manufacturer Standard Lead Time59 weeks
Order Code
Cut Tape3122327
Cut Tape3122327RL
Product Range1.8V 1.5A LDO Voltage Regulators
Your Part Number
2,408 In Stock
Need more?
2,408 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY22.650 (CNY25.5945) |
| 10+ | CNY22.260 (CNY25.1538) |
| 25+ | CNY21.870 (CNY24.7131) |
| 50+ | CNY21.480 (CNY24.2724) |
| 100+ | CNY21.090 (CNY23.8317) |
| 250+ | CNY20.960 (CNY23.6848) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
CNY22.65 (CNY25.59 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTEXAS INSTRUMENTS
Manufacturer Part NoTL1963A-18DCYRCopy
Manufacturer Standard Lead Time59 weeks
Order Code
Cut Tape3122327
Cut Tape3122327RL
Product Range1.8V 1.5A LDO Voltage Regulators
Output TypeFixed
Input Voltage Min2.14V
Input Voltage Max20V
No. of Outputs1Outputs
Output Voltage - Nom1.8V
Output Voltage Nom1.8V
Output Voltage Min-
Output Voltage Max-
PolarityPositive Output
Output Current Max1.5A
Max Output Current1.5A
Dropout Voltage - Typ @ Current340mV
Dropout Voltage Typ @ Current340mV
IC MountingSurface Mount
IC Case / PackageSOT-223
No. of Pins4Pins
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product Range1.8V 1.5A LDO Voltage Regulators
Technical Specifications
Output Type
Fixed
Input Voltage Max
20V
Output Voltage - Nom
1.8V
Output Voltage Min
-
Polarity
Positive Output
Max Output Current
1.5A
Dropout Voltage Typ @ Current
340mV
IC Case / Package
SOT-223
Operating Temperature Min
-40°C
Product Range
1.8V 1.5A LDO Voltage Regulators
Input Voltage Min
2.14V
No. of Outputs
1Outputs
Output Voltage Nom
1.8V
Output Voltage Max
-
Output Current Max
1.5A
Dropout Voltage - Typ @ Current
340mV
IC Mounting
Surface Mount
No. of Pins
4Pins
Operating Temperature Max
125°C
MSL
MSL 2 - 1 year
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000123
