
Need more?
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY38.060 (CNY43.0078) |
| 10+ | CNY28.960 (CNY32.7248) |
| 25+ | CNY26.710 (CNY30.1823) |
| 50+ | CNY25.440 (CNY28.7472) |
| 100+ | CNY24.160 (CNY27.3008) |
| 250+ | CNY23.030 (CNY26.0239) |
| 500+ | CNY22.320 (CNY25.2216) |
| 1000+ | CNY21.600 (CNY24.408) |
Product Information
Alternatives for TL1431MDREP
3 Products Found
Product Overview
The TL1431-EP series precision-programmable Voltage Reference with specified thermal stability over the military temperature range. The output voltage can be set to any value from VI(ref) (approximately 2.5V) to 36V with two external resistors. This device has a typical output impedance of 0.2Ω. Active output circuitry provides a very sharp turn-ON characteristic, making the device an excellent replacement for zener diodes and other types of references in applications such as onboard regulation, adjustable power supplies and switching power supplies.
- Low reference current (REF)
- 0.2Ω Typical output impedance
- 500ns Fast turn-on
- 1 to 100mA Sink current capability
- Green product and no Sb/Br
Applications
Power Management, Aerospace, Defence, Military, Medical
Technical Specifications
Shunt - Adjustable
2.5V
0.4%
SOIC
Surface Mount
-55°C
-
No SVHC (27-Jun-2018)
2.5V to 36V
TL1431-EP
36V
-
8Pins
36V
125°C
MSL 1 - Unlimited
-
SOIC
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
