
1,000 more incoming. You can reserve stock now
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY9.580 (CNY10.8254) |
| 10+ | CNY6.270 (CNY7.0851) |
| 50+ | CNY5.910 (CNY6.6783) |
| 100+ | CNY5.540 (CNY6.2602) |
| 250+ | CNY5.200 (CNY5.876) |
| 500+ | CNY4.980 (CNY5.6274) |
| 1000+ | CNY4.630 (CNY5.2319) |
| 2500+ | CNY4.540 (CNY5.1302) |
Product Information
Product Overview
The TL074ACN is a low-noise JFET-input general-purpose Operational Amplifier designed to offer a wider selection than any previously developed operational amplifier family. The JFET-input operational amplifiers incorporates well-matched, high-voltage JFET and bipolar transistors in a monolithic integrated circuit. The device features high slew rates, low-input bias and offset currents and low offset-voltage temperature coefficient. The low harmonic distortion and low noise make the TL07xseries ideally suited for high-fidelity and audio pre-amplifier applications. Offset adjustment and external compensation options are available within the TL07x family.
- Low power consumption
- Wide common-mode and differential voltage range
- Low input bias and offset current
- Output short-circuit protection
- 0.003% Typical low total harmonic distortion
- JFET input stage high input impedance
- Internal frequency compensation
- Latch-up-free operation
Applications
Motor Drive & Control, Audio, Test & Measurement
Warnings
This device has limited built-in ESD protection, leads should be shorted together or the device placed in conductive foam during storage or handling to prevent electrostatic damage to the MOS gates.
Technical Specifications
4Channels
13V/µs
DIP
Low Noise
3mV
Through Hole
70°C
-
No SVHC (27-Jun-2018)
-
4 Amplifier
3MHz
7V to 36V
14Pins
-
65pA
0°C
-
-
DIP
3MHz
13V/µs
Technical Docs (1)
Alternatives for TL074ACN
2 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
