
Need more?
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY7.930 | CNY7.93 |
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY7.930 (CNY8.9609) |
| 10+ | CNY5.140 (CNY5.8082) |
| 100+ | CNY4.240 (CNY4.7912) |
| 500+ | CNY4.060 (CNY4.5878) |
| 1000+ | CNY3.950 (CNY4.4635) |
| 2500+ | CNY3.830 (CNY4.3279) |
| 5000+ | CNY3.670 (CNY4.1471) |
Product Information
Product Overview
The TL074ACDR is a low-noise JFET-input Operational Amplifier incorporates well-matched, high-voltage JFET and bipolar transistors in a monolithic integrated circuit. The device features high slew rates, low offset-voltage temperature coefficient, low-input bias and offset current. The low harmonic distortion and low noise make the TL07xseries ideally suited for high-fidelity applications. Offset adjustment and external compensation options are available within the TL07x family.
- Low power consumption
- Wide common-mode and differential voltage ranges
- Low input bias and offset currents
- Output short-circuit protection
- Internal frequency compensation
- Latch-up-free operation
- Common-mode input voltage range includes VCC+
- 0.003% Typical low total harmonic distortion
- 18nV/√Hz at f=1kHz Typical low noise
- Green product and no Sb/Br
Applications
Power Management, Alternative Energy, Signal Processing, Motor Drive & Control
Technical Specifications
4Channels
13V/µs
SOIC
Low Noise
3mV
Surface Mount
70°C
-
No SVHC (27-Jun-2018)
-
4 Amplifier
3MHz
7V to 36V
14Pins
-
65pA
0°C
-
-
SOIC
3MHz
13V/µs
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
