Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTEXAS INSTRUMENTS
Manufacturer Part NoTL061CPCopy
Manufacturer Standard Lead Time36 weeks
Order Code3117760
Your Part Number
131 In Stock
Need more?
131 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY5.500 (CNY6.215) |
| 10+ | CNY3.280 (CNY3.7064) |
| 100+ | CNY2.870 (CNY3.2431) |
| 500+ | CNY2.750 (CNY3.1075) |
| 1000+ | CNY2.520 (CNY2.8476) |
| 2500+ | CNY2.490 (CNY2.8137) |
| 5000+ | CNY2.450 (CNY2.7685) |
Price for:Each
Minimum: 1
Multiple: 1
CNY5.50 (CNY6.22 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTEXAS INSTRUMENTS
Manufacturer Part NoTL061CPCopy
Manufacturer Standard Lead Time36 weeks
Order Code3117760
No. of Channels1Channels
Gain Bandwidth Product1MHz
Slew Rate Typ3.5V/µs
Supply Voltage Range7V to 36V
IC Case / PackageDIP
No. of Pins8Pins
Amplifier TypeLow Power
Rail to Rail-
Input Offset Voltage3mV
Input Bias Current30pA
IC MountingThrough Hole
Operating Temperature Min0°C
Operating Temperature Max70°C
Product Range-
Qualification-
MSL-
SVHCNo SVHC (27-Jun-2018)
Amplifier Case StyleDIP
Automotive Qualification Standard-
Bandwidth1MHz
No. of Amplifiers1 Amplifier
Slew Rate3.5V/µs
Product Overview
The TL061CP is a single low-power JFET-input general-purpose Operational Amplifier for use with personal electronics. The JFET-input operational amplifier of the TL06x series is designed as low-power versions of the TL08x series amplifier. It features high input impedance, wide bandwidth, high slew rate, low input offset and input bias current.
- Very low power consumption
- Wide common-mode and differential voltage ranges
- Low input bias and offset currents
- Common-mode input voltage range includes VCC+
- Output short-circuit protection
- High input impedance - JFET-input stage
- Internal frequency compensation
- Latch-up-free operation
- 200µA/amplifier Typical supply current
Applications
Consumer Electronics, Logistics, Computers & Computer Peripherals
Technical Specifications
No. of Channels
1Channels
Slew Rate Typ
3.5V/µs
IC Case / Package
DIP
Amplifier Type
Low Power
Input Offset Voltage
3mV
IC Mounting
Through Hole
Operating Temperature Max
70°C
Qualification
-
SVHC
No SVHC (27-Jun-2018)
Automotive Qualification Standard
-
No. of Amplifiers
1 Amplifier
Gain Bandwidth Product
1MHz
Supply Voltage Range
7V to 36V
No. of Pins
8Pins
Rail to Rail
-
Input Bias Current
30pA
Operating Temperature Min
0°C
Product Range
-
MSL
-
Amplifier Case Style
DIP
Bandwidth
1MHz
Slew Rate
3.5V/µs
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85423390
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.004536
