
Need more?
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY155.550 | CNY155.55 |
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY155.550 (CNY175.7715) |
| 10+ | CNY124.180 (CNY140.3234) |
| 25+ | CNY116.340 (CNY131.4642) |
| 50+ | CNY112.040 (CNY126.6052) |
| 100+ | CNY107.740 (CNY121.7462) |
| 250+ | CNY103.630 (CNY117.1019) |
| 500+ | CNY101.190 (CNY114.3447) |
Product Information
Product Overview
The THS4304DBVT is a wideband Operational Amplifier designed for use in high-speed analogue signal-processing chains operating with a single 5V power supply. Developed in the BiCom3 silicon germanium process technology, the THS4304 offers best-in-class performance using a single 5V supply as opposed to previous generations of operational amplifiers requiring ±5V supplies. The THS4304 is a traditional voltage-feedback topology that provides the following benefits: balanced inputs, low offset voltage and offset current, low offset drift, high common mode and power supply rejection ratio.
- 2.8nV/√Hz Low voltage noise
- 18mA Quiescent current
- Green product and no Sb/Br
Applications
RF Communications, Imaging, Video & Vision
Warnings
This device has limited built-in ESD protection, leads should be shorted together or the device placed in conductive foam during storage or handling to prevent electrostatic damage to the MOS gates.
Technical Specifications
1Channels
830V/µs
SOT-23
Wideband
500µV
Surface Mount
85°C
-
No SVHC (27-Jun-2018)
-
1 Amplifier
3GHz
2.7V to 5V
5Pins
-
7µA
-40°C
-
MSL 1 - Unlimited
SOT-23
3GHz
830V/µs
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
