Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTEXAS INSTRUMENTS
Manufacturer Part NoTHS4130IDGNR
Order Code
Re-Reel3116774RL
Cut Tape3116774
Your Part Number
734 In Stock
Need more?
734 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY74.310 | CNY74.31 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY74.310 (CNY83.9703) |
| 10+ | CNY57.800 (CNY65.314) |
| 25+ | CNY53.690 (CNY60.6697) |
| 50+ | CNY51.450 (CNY58.1385) |
| 100+ | CNY49.200 (CNY55.596) |
| 250+ | CNY46.980 (CNY53.0874) |
| 500+ | CNY45.690 (CNY51.6297) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTEXAS INSTRUMENTS
Manufacturer Part NoTHS4130IDGNR
Order Code
Re-Reel3116774RL
Cut Tape3116774
No. of Amplifiers1Amplifiers
No. of Channels1Channels
Gain Bandwidth Product215MHz
Slew Rate Typ51V/µs
Supply Voltage Range5V to 30V, ± 2.5V to ± 15V
IC Case / PackageHVSSOP
No. of Pins8Pins
Amplifier TypeDifferential
Rail to Rail-
Input Offset Voltage0.2mV
Input Bias Current5µA
IC MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range-
Qualification-
SVHCNo SVHC (27-Jun-2018)
Amplifier Case StyleHVSSOP
Automotive Qualification Standard-
Bandwidth215MHz
Slew Rate51V/µs
Technical Specifications
No. of Amplifiers
1Amplifiers
Gain Bandwidth Product
215MHz
Supply Voltage Range
5V to 30V, ± 2.5V to ± 15V
No. of Pins
8Pins
Rail to Rail
-
Input Bias Current
5µA
Operating Temperature Min
-40°C
Product Range
-
MSL
MSL 1 - Unlimited
Amplifier Case Style
HVSSOP
Bandwidth
215MHz
No. of Channels
1Channels
Slew Rate Typ
51V/µs
IC Case / Package
HVSSOP
Amplifier Type
Differential
Input Offset Voltage
0.2mV
IC Mounting
Surface Mount
Operating Temperature Max
85°C
Qualification
-
SVHC
No SVHC (27-Jun-2018)
Automotive Qualification Standard
-
Slew Rate
51V/µs
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85423990
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000145
