Print Page
Image is for illustrative purposes only. Please refer to product description.

No Longer Stocked
Product Information
ManufacturerTEXAS INSTRUMENTS
Manufacturer Part NoTHS3111ID .
Order Code1534759
Gain Bandwidth Product100MHz
Slew Rate Typ1300V/µs
IC Case / PackageSOIC
Amplifier TypeCurrent Feedback
Input Bias Current6000nA
IC MountingSurface Mount
Product Range-
Qualification-
Amplifier Case StyleSOIC
Automotive Qualification Standard-
No. of Amplifiers1 Amplifier
Technical Specifications
Gain Bandwidth Product
100MHz
IC Case / Package
SOIC
Input Bias Current
6000nA
Product Range
-
MSL
MSL 1 - Unlimited
Automotive Qualification Standard
-
Slew Rate Typ
1300V/µs
Amplifier Type
Current Feedback
IC Mounting
Surface Mount
Qualification
-
Amplifier Case Style
SOIC
No. of Amplifiers
1 Amplifier
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85423390
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000181
