Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTEXAS INSTRUMENTS
Manufacturer Part NoTCAN332DRCopy
Manufacturer Standard Lead Time36 weeks
Order Code3124715
Your Part Number
640 In Stock
2,500 more incoming. You can reserve stock now
640 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY19.970 (CNY22.5661) |
| 10+ | CNY13.490 (CNY15.2437) |
| 50+ | CNY12.800 (CNY14.464) |
| 100+ | CNY12.110 (CNY13.6843) |
| 250+ | CNY11.420 (CNY12.9046) |
| 500+ | CNY11.070 (CNY12.5091) |
| 1000+ | CNY10.900 (CNY12.317) |
| 2500+ | CNY10.210 (CNY11.5373) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
CNY19.97 (CNY22.57 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTEXAS INSTRUMENTS
Manufacturer Part NoTCAN332DRCopy
Manufacturer Standard Lead Time36 weeks
Order Code3124715
CAN Interface IC TypeCAN Transceivers
Data Rate Max1Mbps
Supply Voltage Min3V
Supply Voltage Max3.6V
IC Case / PackageSOIC
No. of Pins8Pins
No. of Channels1Channels
No. of Drivers1Drivers
No. of Receivers1Receivers
Operating Temperature Min-40°C
Operating Temperature Max125°C
Qualification-
Product Range-
Technical Specifications
CAN Interface IC Type
CAN Transceivers
Supply Voltage Min
3V
IC Case / Package
SOIC
No. of Channels
1Channels
No. of Receivers
1Receivers
Operating Temperature Max
125°C
Product Range
-
Data Rate Max
1Mbps
Supply Voltage Max
3.6V
No. of Pins
8Pins
No. of Drivers
1Drivers
Operating Temperature Min
-40°C
Qualification
-
MSL
MSL 2 - 1 year
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.009072
