Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTEXAS INSTRUMENTS
Manufacturer Part NoTCAN332DCNTCopy
Manufacturer Standard Lead Time80 weeks
Order Code
Re-Reel3009408RL
Cut Tape3009408
Your Part Number
86 In Stock
500 more incoming. You can reserve stock now
86 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY27.070 | CNY27.07 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY27.070 (CNY30.5891) |
| 10+ | CNY20.370 (CNY23.0181) |
| 25+ | CNY18.630 (CNY21.0519) |
| 50+ | CNY17.720 (CNY20.0236) |
| 100+ | CNY16.810 (CNY18.9953) |
| 250+ | CNY15.810 (CNY17.8653) |
| 500+ | CNY15.070 (CNY17.0291) |
| 1000+ | CNY14.570 (CNY16.4641) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTEXAS INSTRUMENTS
Manufacturer Part NoTCAN332DCNTCopy
Manufacturer Standard Lead Time80 weeks
Order Code
Re-Reel3009408RL
Cut Tape3009408
CAN Interface IC TypeCAN FD Transceiver
Data Rate Max1Mbps
Supply Voltage Min3V
Supply Voltage Max3.6V
IC Case / PackageSOT-23
No. of Pins8Pins
No. of Channels1Channels
No. of Drivers1Drivers
No. of Receivers1Receivers
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product Range-
Qualification-
SVHCNo SVHC (27-Jun-2018)
Technical Specifications
CAN Interface IC Type
CAN FD Transceiver
Supply Voltage Min
3V
IC Case / Package
SOT-23
No. of Channels
1Channels
No. of Receivers
1Receivers
Operating Temperature Max
125°C
Qualification
-
SVHC
No SVHC (27-Jun-2018)
Data Rate Max
1Mbps
Supply Voltage Max
3.6V
No. of Pins
8Pins
No. of Drivers
1Drivers
Operating Temperature Min
-40°C
Product Range
-
MSL
MSL 1 - Unlimited
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0023
