
Notify me when back in stock
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY12.700 | CNY12.70 |
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY12.700 (CNY14.351) |
| 10+ | CNY8.450 (CNY9.5485) |
| 50+ | CNY8.000 (CNY9.040) |
| 100+ | CNY7.550 (CNY8.5315) |
| 250+ | CNY6.930 (CNY7.8309) |
| 500+ | CNY6.670 (CNY7.5371) |
| 1000+ | CNY6.590 (CNY7.4467) |
| 2500+ | CNY6.500 (CNY7.345) |
Product Information
Product Overview
The TCA9535PWR is a 16-bit I²C and SMBus I/O Expander with interrupt output and configurable registers provides 16-bits of general purpose parallel input/output (I/O) expansion for the two-line bidirectional I²C bus or (SMBus) protocol. The device can operate with a power supply voltage ranging from 1.65 to 5.5V. I/O expanders, such as the TCA9535, provide general-purpose remote I/O expansion for most microcontroller families via the I²C interface, providing a simple solution when additional I/Os are needed for switches, sensors, push-buttons, LEDs, fans and other similar devices. It consists of two 8-bit configuration (input or output selection), input port, output port and polarity inversion (active-high or active-low operation) registers. At power on, the I/Os are configured as inputs. The system master can enable the I/Os as either inputs or outputs by writing to the I/O configuration bits.
- Open-drain active-low interrupt (INT)\ output
- Polarity inversion register
- Address by 3 hardware address pins for use of up to 8 devices
- Latched outputs with high-current drive capability for directly driving LEDs
- Latch-up performance exceeds 100mA per JESD 78, class II
- 3µA Maximum low standby-current consumption
- 400kHz Fast I²C bus
- Green product and no Sb/Br
Applications
Industrial, Automation & Process Control, Computers & Computer Peripherals, Communications & Networking
Warnings
Device has limited built-in ESD protection. The leads should be shorted together or the device placed in conductive foam during storage or handling to prevent electrostatic damage to the MOS gates.
Technical Specifications
16bit
1.65V
TSSOP
16I/O's
85°C
-
I2C, SMBus
5.5V
24Pins
-40°C
-
MSL 1 - Unlimited
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
