
Need more?
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY13.730 (CNY15.5149) |
| 10+ | CNY9.270 (CNY10.4751) |
| 50+ | CNY8.760 (CNY9.8988) |
| 100+ | CNY8.250 (CNY9.3225) |
| 250+ | CNY7.810 (CNY8.8253) |
| 500+ | CNY7.680 (CNY8.6784) |
| 1000+ | CNY7.180 (CNY8.1134) |
| 2500+ | CNY7.010 (CNY7.9213) |
Product Information
Product Overview
The TCA6416APWR is a low-voltage 16-bit I²C and SMBus I/O Expander can operate with a power supply voltage on the I²C bus side (VCCI) and a power supply voltage on the P-port side (VCCP). The device supports both standard-mode and fast-mode clock frequencies. I/O expanders such as the TCA6416A provide a simple solution when additional I/Os are needed for switches, sensors, push-buttons, LEDs, fans, etc.
- I²C to parallel port expander
- Allows bidirectional voltage-level translation and GPIO expansion
- Low standby current consumption
- Active-low reset input
- Open-drain active-low interrupt output
- Input/output configuration register
- Polarity inversion register
- Internal power-on reset
- Green product and no Sb/Br
Applications
Communications & Networking, Computers & Computer Peripherals, Industrial, Automation & Process Control
Warnings
This device has limited built-in ESD protection, leads should be shorted together or the device placed in conductive foam during storage or handling to prevent electrostatic damage to the MOS gates.
Technical Specifications
16bit
1.65V
TSSOP
16I/O's
85°C
-
No SVHC (27-Jun-2018)
I2C, SMBus
5.5V
24Pins
-40°C
-
MSL 1 - Unlimited
Technical Docs (1)
Alternatives for TCA6416APWR
1 Product Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
