
Notify me when back in stock
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY13.120 | CNY13.12 |
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY13.120 (CNY14.8256) |
| 10+ | CNY8.810 (CNY9.9553) |
| 50+ | CNY8.300 (CNY9.379) |
| 100+ | CNY7.780 (CNY8.7914) |
| 250+ | CNY7.330 (CNY8.2829) |
| 500+ | CNY7.050 (CNY7.9665) |
| 1000+ | CNY6.990 (CNY7.8987) |
| 2500+ | CNY6.540 (CNY7.3902) |
Product Information
Product Overview
The SN75176AD differential bus transceiver is a monolithic integrated circuit designed for bidirectional data communication on multipoint bus transmission lines. It is designed for balanced transmission lines and meets ANSI Standard EIA/TIA-422-B and ITU Recommendation V.11. The SN75176AD combines a 3 state differential line driver and a differential input line receiver, both of which operate from a single 5V power supply. The driver and receiver have active high and active low enables, respectively, that can be externally connected together to function as a direction control. The driver differential outputs and the receiver differential inputs are connected internally to form differential input/output bus ports that are designed to offer minimum loading to the bus whenever the driver is disabled or VCC = 0. These ports feature wide positive and negative common mode voltage ranges making the device suitable for party line applications.
- Meets or exceeds the requirements of ANSI Standards EIA/TIA-422-B and ITU Recommendation V.11
- Designed for multipoint transmission on long bus lines in noisy environments
- 3 state driver and receiver outputs
- Individual driver and receiver enables
- Wide positive and negative input/output bus voltage ranges
- Thermal shutdown protection
- Driver positive and negative current limiting
Applications
Audio, Communications & Networking, Consumer Electronics, Multimedia, Portable Devices
Technical Specifications
RS422 Transceiver
1
10Mbps
5.25V
8Pins
-
0°C
-
-
1Receivers
Half Duplex
4.75V
SOIC
32
-
70°C
-
No SVHC (27-Jun-2018)
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
