Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTEXAS INSTRUMENTS
Manufacturer Part NoSN75157PCopy
Manufacturer Standard Lead Time53 weeks
Order Code3006892
Your Part Number
38 In Stock
Need more?
38 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY40.540 (CNY45.8102) |
| 10+ | CNY39.110 (CNY44.1943) |
| 25+ | CNY37.680 (CNY42.5784) |
| 50+ | CNY36.250 (CNY40.9625) |
| 100+ | CNY34.820 (CNY39.3466) |
| 250+ | CNY33.390 (CNY37.7307) |
| 500+ | CNY31.960 (CNY36.1148) |
Price for:Each
Minimum: 1
Multiple: 1
CNY40.54 (CNY45.81 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTEXAS INSTRUMENTS
Manufacturer Part NoSN75157PCopy
Manufacturer Standard Lead Time53 weeks
Order Code3006892
IC TypeRS422 Receiver
No. of Receivers2Receivers
No. of Transmitters-
Communication Mode-
Data Rate Max4Mbps
Supply Voltage Min4.75V
Supply Voltage Max5.25V
IC Case / PackageSOIC
No. of Pins8Pins
No. of Nodes32
ESD Protection-
Fail Safe-
Operating Temperature Min0°C
Operating Temperature Max70°C
Product Range-
Qualification-
MSL-
Product Overview
The SN75157P is a dual differential Line Receiver designed to meet standards EIA/TIA-422-B and -423-B and ITU V.10 and V.11. It utilizes Schottky circuitry and has TTL-compatible outputs. The inputs are compatible with either a single-ended or a differential-line system. The device operates from a single 5V power supply.
- Wide common-mode voltage range
- High input impedance
- TTL-compatible outputs
- High-speed Schottky circuitry
- 2kV ESD
- 4Mbps Signalling rate
Applications
Industrial, Signal Processing
Technical Specifications
IC Type
RS422 Receiver
No. of Transmitters
-
Data Rate Max
4Mbps
Supply Voltage Max
5.25V
No. of Pins
8Pins
ESD Protection
-
Operating Temperature Min
0°C
Product Range
-
MSL
-
No. of Receivers
2Receivers
Communication Mode
-
Supply Voltage Min
4.75V
IC Case / Package
SOIC
No. of Nodes
32
Fail Safe
-
Operating Temperature Max
70°C
Qualification
-
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85423990
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.012247
