Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTEXAS INSTRUMENTS
Manufacturer Part NoSN74S02N .Copy
Order Code1750052
Product Range74S02
Your Part Number
100 In Stock
Need more?
100 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY11.950 (CNY13.5035) |
| 10+ | CNY7.970 (CNY9.0061) |
| 50+ | CNY7.720 (CNY8.7236) |
| 100+ | CNY7.480 (CNY8.4524) |
| 250+ | CNY7.380 (CNY8.3394) |
| 500+ | CNY7.260 (CNY8.2038) |
| 1000+ | CNY6.070 (CNY6.8591) |
| 2500+ | CNY5.860 (CNY6.6218) |
Price for:Each
Minimum: 1
Multiple: 1
CNY11.95 (CNY13.50 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTEXAS INSTRUMENTS
Manufacturer Part NoSN74S02N .Copy
Order Code1750052
Product Range74S02
Logic FunctionNOR Gate
No. of ElementsQuad
No. of Inputs2Inputs
No. of Pins14Pins
Logic Case StyleDIP
IC Case / PackageDIP
Product Range74S02
Logic IC Family74S
Supply Voltage Min4.75V
Supply Voltage Max5.25V
Schmitt Trigger InputWithout Schmitt Trigger Input
Output Current20mA
Operating Temperature Min0°C
Operating Temperature Max70°C
MSL-
SVHCNo SVHC (14-Jun-2023)
Technical Specifications
Logic Function
NOR Gate
No. of Inputs
2Inputs
Logic Case Style
DIP
Product Range
74S02
Supply Voltage Min
4.75V
Schmitt Trigger Input
Without Schmitt Trigger Input
Operating Temperature Min
0°C
MSL
-
No. of Elements
Quad
No. of Pins
14Pins
IC Case / Package
DIP
Logic IC Family
74S
Supply Voltage Max
5.25V
Output Current
20mA
Operating Temperature Max
70°C
SVHC
No SVHC (14-Jun-2023)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001667
