Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTEXAS INSTRUMENTS
Manufacturer Part NoSN74LVCHR16245AGRCopy
Manufacturer Standard Lead Time59 weeks
Order Code3119696
Your Part Number
10 In Stock
Need more?
10 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY14.180 (CNY16.0234) |
| 10+ | CNY9.530 (CNY10.7689) |
| 50+ | CNY9.000 (CNY10.170) |
| 100+ | CNY8.470 (CNY9.5711) |
| 250+ | CNY8.010 (CNY9.0513) |
| 500+ | CNY7.930 (CNY8.9609) |
| 1000+ | CNY7.420 (CNY8.3846) |
| 2500+ | CNY7.070 (CNY7.9891) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
CNY14.18 (CNY16.02 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTEXAS INSTRUMENTS
Manufacturer Part NoSN74LVCHR16245AGRCopy
Manufacturer Standard Lead Time59 weeks
Order Code3119696
Logic Device TypeTransceiver, Non Inverting
Logic Family / Base Number74LVCHR16245
IC Case / PackageTSSOP
Logic Case StyleTSSOP
No. of Pins48Pins
Supply Voltage Min1.65V
Supply Voltage Max3.6V
Logic IC Family74LVCHR
Logic IC Base Number7416245
Operating Temperature Min-40°C
Operating Temperature Max85°C
Qualification-
Product Range-
Technical Specifications
Logic Device Type
Transceiver, Non Inverting
IC Case / Package
TSSOP
No. of Pins
48Pins
Supply Voltage Max
3.6V
Logic IC Base Number
7416245
Operating Temperature Max
85°C
Product Range
-
Logic Family / Base Number
74LVCHR16245
Logic Case Style
TSSOP
Supply Voltage Min
1.65V
Logic IC Family
74LVCHR
Operating Temperature Min
-40°C
Qualification
-
MSL
MSL 1 - Unlimited
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000283
