
Need more?
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY16.880 (CNY19.0744) |
| 10+ | CNY11.390 (CNY12.8707) |
| 50+ | CNY10.800 (CNY12.204) |
| 100+ | CNY10.200 (CNY11.526) |
| 250+ | CNY9.650 (CNY10.9045) |
| 500+ | CNY9.580 (CNY10.8254) |
| 1000+ | CNY8.640 (CNY9.7632) |
| 2500+ | CNY8.470 (CNY9.5711) |
Product Information
Product Overview
The SN74LVCH8T245PWR is a 8-bit dual-supply Bus Transceiver with configurable voltage translation and 3-state outputs. It uses two separate configurable power-supply rails. The A port is designed to track VCCA, which accepts any supply voltage from 1.65 to 5.5V. The B port is designed to track VCCB, which also accepts any supply voltage from 1.65 to 5.5V. This allows for universal low-voltage bidirectional translation between any of the 1.8/2.5/3.3/5.5V voltage nodes. It is designed for asynchronous communication between two data buses. The logic levels of the direction-control (DIR) input and the output-enable (OE) input activate either the B-port outputs, the A-port outputs or place both output ports into a high-impedance state. The device transmits data from the A bus to the B bus when the B-port outputs are activated and from the B bus to the A bus when the A-port outputs are activated. The input circuitry on both A and B ports are always active.
- Control inputs VIH and VIL levels are referenced to VCCA
- Bus hold on data inputs eliminates the need for external pull-up/pull-down resistors
- VCC Isolation
- Fully configurable dual-rail design
- IOFF Supports partial-power-down mode operation
- Latch-up performance exceeds 100mA per JESD 78, class II
- Green product and no Sb/Br
Applications
Industrial, Consumer Electronics, Communications & Networking
Technical Specifications
Transceiver
TSSOP
24Pins
5.5V
748T245
85°C
-
No SVHC (27-Jun-2018)
74LVC8T245
TSSOP
1.65V
74LVC
-40°C
-
MSL 1 - Unlimited
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
