
Product Information
Product Overview
The SN74LVC8T245PW is a non-inverting 8-bit dual-supply Bus Transceiver with configurable voltage-level shifting and three-state outputs. The SN74LVC8T245 is optimized to operate with VCCA and VCCB set. The A-port is designed to track VCCA. The B-port is designed to track VCCB. The SN74LVC8T245 is designed for asynchronous communication between two data buses. The logic levels of the direction-control (DIR) input and the output-enable (OE) input activate either the B-port outputs or the A-port outputs or place both output ports into the high-impedance mode. The device transmits data from the A to B-bus when the B-port outputs are activated and from the B to A-bus when the A-port outputs are activated. The input circuitry on both A and B-ports is always active and must have a logic high or low level applied to prevent excess ICC and ICCZ. The SN74LVC8T245 is designed so that the control pins are supplied by VCCA.
- Control inputs VIH/VIL levels are referenced to VCCA voltage
- If either VCC input is at GND, it is in the high-impedance state
- Latch-up performance exceeds 100mA per JESD 78
- ESD protection exceeds JESD 22
- Green product and no Sb/Br
Applications
Communications & Networking, Industrial
Warnings
This device has limited built-in ESD protection, leads should be shorted together or the device placed in conductive foam during storage or handling to prevent electrostatic damage to the MOS gates.
Technical Specifications
Transceiver, Non Inverting
TSSOP
24Pins
5.5V
748T245
85°C
-
74LVC8T245
TSSOP
1.65V
74LVC
-40°C
-
MSL 1 - Unlimited
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
