Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTEXAS INSTRUMENTS
Manufacturer Part NoSN74LVC2GU04DCKRCopy
Manufacturer Standard Lead Time21 weeks
Order Code
Re-Reel3120664RL
Cut Tape3120664
Your Part Number
60 In Stock
Need more?
40 Next business day delivery available(Shanghai stock)
20 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY5.190 | CNY5.19 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY5.190 (CNY5.8647) |
| 10+ | CNY3.250 (CNY3.6725) |
| 100+ | CNY2.560 (CNY2.8928) |
| 500+ | CNY2.450 (CNY2.7685) |
| 1000+ | CNY2.410 (CNY2.7233) |
| 2500+ | CNY2.240 (CNY2.5312) |
| 5000+ | CNY2.180 (CNY2.4634) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTEXAS INSTRUMENTS
Manufacturer Part NoSN74LVC2GU04DCKRCopy
Manufacturer Standard Lead Time21 weeks
Order Code
Re-Reel3120664RL
Cut Tape3120664
Logic FunctionInverter
No. of ElementsDual
No. of Inputs1Inputs
No. of Pins6Pins
Logic Case StyleSC-70
IC Case / PackageSC-70
Product Range-
Logic IC Family74LVC
Supply Voltage Min1.65V
Supply Voltage Max5.5V
Schmitt Trigger InputWithout Schmitt Trigger Input
Output Current32mA
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Overview
The SN74LVC2GU04DCKR is a dual Inverter. The device contains two inverters with unbuffered outputs and performs the Boolean function Y = A\.
- Unbuffered output
- ±24mA Output drive at 3.3V
- <lt/>0.8V at VCC = 3.3V Typical VOLP (Output ground bounce)
- <gt/>2V at VCC = 3.3V Typical VOHV (Output VOH undershoot)
- Can be used as a down translator to translate inputs from a max of 5.5V down to the VCC level
- 10µA Maximum ICC low power consumption
- Max tpd of 3.7 ns at 3.3 V
- Inputs accept voltages to 5.5V
- Ioff supports live insertion, partial power down mode and back drive protection
- ESD protection exceeds JESD 22
- Latch-up performance exceeds 100mA per JESD 78, Class II
- Green product and no Sb/Br
Applications
Industrial
Technical Specifications
Logic Function
Inverter
No. of Inputs
1Inputs
Logic Case Style
SC-70
Product Range
-
Supply Voltage Min
1.65V
Schmitt Trigger Input
Without Schmitt Trigger Input
Operating Temperature Min
-40°C
MSL
MSL 1 - Unlimited
No. of Elements
Dual
No. of Pins
6Pins
IC Case / Package
SC-70
Logic IC Family
74LVC
Supply Voltage Max
5.5V
Output Current
32mA
Operating Temperature Max
85°C
Technical Docs (1)
Alternatives for SN74LVC2GU04DCKR
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000033
