
Need more?
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY5.420 | CNY5.42 |
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY5.420 (CNY6.1246) |
| 10+ | CNY3.490 (CNY3.9437) |
| 100+ | CNY2.880 (CNY3.2544) |
| 500+ | CNY2.760 (CNY3.1188) |
| 1000+ | CNY2.640 (CNY2.9832) |
| 2500+ | CNY2.520 (CNY2.8476) |
| 5000+ | CNY2.460 (CNY2.7798) |
Product Information
Product Overview
The SN74LVC2G86DCTR is a dual 2-input Exclusive-Or Gate. The device performs the Boolean function Y = A ⊕ B or Y = A\B + AB\ in positive logic. A common application is as a true/complement element. If the input is low, the other input is reproduced in true form at the output. If the input is high, the signal on the other input is reproduced inverted at the output. This device is fully specified for partial-power-down applications using Ioff. The Ioff circuitry disables the outputs, preventing damaging current backflow through the device when it is powered down. An exclusive-OR gate has many applications, some of which can be represented better by alternative logic symbols.
- ±24mA Output drive at 3.3V
- <lt/>0.8V at VCC = 3.3V (typical) VOLP (Output ground bounce)
- <gt/>2V at VCC = 3.3V Typical VOHV (Output VOH undershoot)
- 10µA Maximum ICC low power consumption
- Inputs accept voltages to 5.5V
- Maximum tpd of 4.7ns at 3.3V
- Ioff supports live insertion, partial power down mode and back drive protection
- ESD protection exceeds JESD 22
- Latch-up performance exceeds 100mA per JESD 78, Class II
Applications
Industrial
Technical Specifications
XOR (Exclusive OR)
2Inputs
SSOP
74LVC2G86
1.65V
Without Schmitt Trigger Input
-40°C
MSL 1 - Unlimited
Dual
8Pins
SSOP
74LVC
5.5V
32mA
85°C
No SVHC (27-Jun-2018)
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
