Need more?
| Quantity | Price (inc GST) |
|---|---|
| 5+ | CNY5.860 (CNY6.6218) |
| 10+ | CNY3.710 (CNY4.1923) |
| 100+ | CNY2.830 (CNY3.1979) |
| 500+ | CNY2.590 (CNY2.9267) |
| 1000+ | CNY1.990 (CNY2.2487) |
| 5000+ | CNY1.720 (CNY1.9436) |
| 10000+ | CNY1.690 (CNY1.9097) |
Product Information
Product Overview
The SN74LVC2G66DCTR is a single-pole double-throw (SPDT) dual Analog Switch designed for 1.65 to 5.5V VCC operation. The SN74LVC2G66 series device can handle both analog and digital signals. The device permits signals with amplitudes of up to 5.5V (peak) to be transmitted in either direction. NanoFree package technology is a major breakthrough in IC packaging concepts, using the die as the package. Each switch section has its own enable-input control (C). A high-level voltage applied to C turns on the associated switch section.
- High on-off output voltage ratio
- High degree of linearity
- Rail-to-rail input/output
- Low on-state resistance
- Latch-up performance exceeds 100mA Per JESD 78, Class II
- Green product and no Sb/Br
Applications
Wireless, Audio, Imaging, Video & Vision, Computers & Computer Peripherals, Industrial
Warnings
Device has limited built-in ESD protection, leads should be shorted together or the device placed in conductive foam during storage or handling to prevent electrostatic damage to the MOS gates.
Technical Specifications
Bilateral Switch
10ohm
SSOP
2Channels
10ohm
-
Surface Mount
85°C
-
No SVHC (27-Jun-2018)
Single Supply
1.65V to 5.5V
8Pins
6ohm
SPST - NO
-
-40°C
-
MSL 1 - Unlimited
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
