Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTEXAS INSTRUMENTS
Manufacturer Part NoSN74LVC2G17MDCKREPCopy
Order Code3119650
Your Part Number
No Longer Stocked
Product Information
ManufacturerTEXAS INSTRUMENTS
Manufacturer Part NoSN74LVC2G17MDCKREPCopy
Order Code3119650
Logic Device TypeBuffer, Schmitt Trigger
Logic Family / Base Number74LVC2G17
Logic Case StyleSC-70
IC Case / PackageSC-70
No. of Pins6Pins
Supply Voltage Min1.65V
Supply Voltage Max5.5V
Logic IC Family74LVC
Logic IC Base Number742G17
Operating Temperature Min-55°C
Operating Temperature Max125°C
Qualification-
SVHCNo SVHC (27-Jun-2018)
Alternatives for SN74LVC2G17MDCKREP
1 Product Found
Technical Specifications
Logic Device Type
Buffer, Schmitt Trigger
Logic Case Style
SC-70
No. of Pins
6Pins
Supply Voltage Max
5.5V
Logic IC Base Number
742G17
Operating Temperature Max
125°C
MSL
MSL 1 - Unlimited
Logic Family / Base Number
74LVC2G17
IC Case / Package
SC-70
Supply Voltage Min
1.65V
Logic IC Family
74LVC
Operating Temperature Min
-55°C
Qualification
-
SVHC
No SVHC (27-Jun-2018)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85423990
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000034
