Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTEXAS INSTRUMENTS
Manufacturer Part NoSN74LVC2G07DCKTCopy
Manufacturer Standard Lead Time68 weeks
Order Code
Re-Reel3006222RL
Cut Tape3006222
Your Part Number
139 In Stock
Need more?
139 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY9.150 | CNY9.15 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY9.150 (CNY10.3395) |
| 10+ | CNY6.100 (CNY6.893) |
| 50+ | CNY5.730 (CNY6.4749) |
| 100+ | CNY5.360 (CNY6.0568) |
| 250+ | CNY5.140 (CNY5.8082) |
| 500+ | CNY4.840 (CNY5.4692) |
| 1000+ | CNY4.660 (CNY5.2658) |
| 2500+ | CNY4.590 (CNY5.1867) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTEXAS INSTRUMENTS
Manufacturer Part NoSN74LVC2G07DCKTCopy
Manufacturer Standard Lead Time68 weeks
Order Code
Re-Reel3006222RL
Cut Tape3006222
Logic Device TypeBuffer, Non Inverting
Logic Family / Base Number74LVC2G07
IC Case / PackageSC-70
Logic Case StyleSC-70
No. of Pins6Pins
Supply Voltage Min1.65V
Supply Voltage Max5.5V
Logic IC Family74LVC
Logic IC Base Number742G07
Operating Temperature Min-40°C
Operating Temperature Max85°C
Qualification-
Product Range-
Product Overview
The SN74LVC2G07DCKT is a dual Buffer/Driver designed for 1.65 to 5.5V VCC operation. The output of this device is open drain and can be connected to other open-drain outputs to implement active-low wired-OR or active-high wired-AND functions. This device is fully specified for partial-power-down applications using IOFF. The IOFF circuitry disables the outputs, preventing damaging current backflow through the device when it is powered down.
- Dual open-drain buffer configuration
- Support translation-up and down
- IOFF Supports live insertion, partial-power-down mode and back-drive protection
- Inputs and open-drain outputs accept voltages up to 5.5V
- Latch-up performance exceeds 250mA per JESD 17
- 3.7ns at 3.3V Propagation delay (tpd)
- 10µA ICC Low power consumption
- -24mA Output drive at 3.3 V
- <lt/>0.8V at VCC = 3.3V, TA = 25°C VOLP (output ground bounce)
- <gt/>2V at VCC = 3.3V, TA = 25°C VOHV (output VOH undershoot)
- Green product and no Sb/Br
Applications
Industrial, Portable Devices, Computers & Computer Peripherals, Imaging, Video & Vision, Aerospace, Defence, Military, Consumer Electronics, Audio
Technical Specifications
Logic Device Type
Buffer, Non Inverting
IC Case / Package
SC-70
No. of Pins
6Pins
Supply Voltage Max
5.5V
Logic IC Base Number
742G07
Operating Temperature Max
85°C
Product Range
-
Logic Family / Base Number
74LVC2G07
Logic Case Style
SC-70
Supply Voltage Min
1.65V
Logic IC Family
74LVC
Operating Temperature Min
-40°C
Qualification
-
MSL
MSL 1 - Unlimited
Alternatives for SN74LVC2G07DCKT
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000174
