Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTEXAS INSTRUMENTS
Manufacturer Part NoSN74LVC2G02DCTRCopy
Order Code
Re-Reel3120640RL
Cut Tape3120640
Product Range74LVC2G02
Your Part Number
2,961 In Stock
Need more?
2,961 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY6.140 | CNY6.14 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY6.140 (CNY6.9382) |
| 10+ | CNY3.940 (CNY4.4522) |
| 100+ | CNY3.220 (CNY3.6386) |
| 500+ | CNY3.090 (CNY3.4917) |
| 1000+ | CNY3.050 (CNY3.4465) |
| 2500+ | CNY2.820 (CNY3.1866) |
| 5000+ | CNY2.740 (CNY3.0962) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTEXAS INSTRUMENTS
Manufacturer Part NoSN74LVC2G02DCTRCopy
Order Code
Re-Reel3120640RL
Cut Tape3120640
Product Range74LVC2G02
Logic FunctionNOR Gate
No. of ElementsDual
No. of Inputs2Inputs
No. of Pins8Pins
IC Case / PackageSSOP
Logic Case StyleSSOP
Product Range74LVC2G02
Logic IC Family74LVC
Supply Voltage Min1.65V
Supply Voltage Max5.5V
Schmitt Trigger InputWithout Schmitt Trigger Input
Output Current32mA
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Overview
The SN74LVC2G02DCTR is a dual 2-input positive-NOR Gate. The device performs the Boolean function Y = (A + B)\ or Y = A\ • B\ in positive logic. This device is fully specified for partial-power-down applications using Ioff. The Ioff circuitry disables the outputs, preventing damaging current backflow through the device when it is powered down.
- ±24mA Output drive at 3.3V
- <lt/>0.8V at VCC = 3.3V (typical) VOLP (Output ground bounce)
- <gt/>2V at VCC = 3.3V Typical VOHV (Output VOH undershoot)
- 10µA Maximum ICC low power consumption
- Inputs accept voltages to 5.5V
- Maximum tpd of 4.9ns at 3.3V
- Ioff supports partial-power-down mode operation
- ESD protection exceeds JESD 22
- Latch-up performance exceeds 100mA per JESD 78, Class II
Applications
Industrial
Technical Specifications
Logic Function
NOR Gate
No. of Inputs
2Inputs
IC Case / Package
SSOP
Product Range
74LVC2G02
Supply Voltage Min
1.65V
Schmitt Trigger Input
Without Schmitt Trigger Input
Operating Temperature Min
-40°C
MSL
MSL 1 - Unlimited
No. of Elements
Dual
No. of Pins
8Pins
Logic Case Style
SSOP
Logic IC Family
74LVC
Supply Voltage Max
5.5V
Output Current
32mA
Operating Temperature Max
85°C
Technical Docs (1)
Alternatives for SN74LVC2G02DCTR
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000078
