
Notify me when back in stock
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | CNY0.823 | CNY4.12 |
| Quantity | Price (inc GST) |
|---|---|
| 5+ | CNY0.823 (CNY0.930) |
| 10+ | CNY0.487 (CNY0.5503) |
| 100+ | CNY0.375 (CNY0.4238) |
| 500+ | CNY0.352 (CNY0.3978) |
| 1000+ | CNY0.308 (CNY0.348) |
| 5000+ | CNY0.292 (CNY0.330) |
| 10000+ | CNY0.287 (CNY0.3243) |
Product Information
Product Overview
The SN74LVC1G126DCKR is a single Bus Buffer Gate designed for 1.65 to 3.6V VCC operation. The LVC1G126 device is a single line driver with 3-state output. The output is disabled when the output-enable input is low. The device contains a dual buffer gate with output enable control and performs the Boolean function Y = A. This device is fully specified for partial-power-down applications using IOFF. The IOFF circuitry disables the outputs, preventing damaging current backflow through the device when it is powered down. To ensure the high-impedance state during power up or power down, OE should be tied to GND through a pull-down resistor and the minimum value of the resistor is determined by the current-sourcing capability of the driver.
- Provides down translation to VCC
- IOFF Supports live insertion, partial-power-down mode and back drive protection
- Latch-up performance exceeds 100mA per JESD 78, class II
- Inputs accept voltages to 5.5V
- 3.7ns at 3.3V Propagation delay (tpd)
- 10µA ICC Low power consumption
- ±24mA Output drive at 3.3V
- Green product and no Sb/Br
Applications
Communications & Networking, Automation & Process Control, Aerospace, Defence, Military, Motor Drive & Control, Signal Processing, Imaging, Video & Vision
Technical Specifications
Buffer, Non Inverting
SC-70
5Pins
5.5V
741G126
85°C
-
74LVC1G126
SC-70
1.65V
74LVC
-40°C
-
MSL 1 - Unlimited
Technical Docs (1)
Alternatives for SN74LVC1G126DCKR
2 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
