Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTEXAS INSTRUMENTS
Manufacturer Part NoSN74LVC1G126DBVTCopy
Manufacturer Standard Lead Time22 weeks
Order Code
Re-Reel3119603RL
Cut Tape3119603
Your Part Number
106 In Stock
Need more?
106 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY7.170 | CNY7.17 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY7.170 (CNY8.1021) |
| 10+ | CNY4.660 (CNY5.2658) |
| 50+ | CNY4.380 (CNY4.9494) |
| 100+ | CNY4.090 (CNY4.6217) |
| 250+ | CNY3.830 (CNY4.3279) |
| 500+ | CNY3.780 (CNY4.2714) |
| 1000+ | CNY3.730 (CNY4.2149) |
| 2500+ | CNY3.680 (CNY4.1584) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTEXAS INSTRUMENTS
Manufacturer Part NoSN74LVC1G126DBVTCopy
Manufacturer Standard Lead Time22 weeks
Order Code
Re-Reel3119603RL
Cut Tape3119603
Logic Device TypeBuffer, Non Inverting
Logic Family / Base Number74LVC1G126
Logic Case StyleSOT-23
IC Case / PackageSOT-23
No. of Pins5Pins
Supply Voltage Min1.65V
Supply Voltage Max5.5V
Logic IC Family74LVC
Logic IC Base Number741G126
Operating Temperature Min-40°C
Operating Temperature Max85°C
Qualification-
Product Range-
Product Overview
The SN74LVC1G126DBVT is a single bus Buffer Gate with 3-state outputs. The output is disabled when the output-enable input is low.
- Provides down translation to VCC
- 3.7ns at 3.3V Maximum TPD
- Low power consumption
- IOFF supports live insertion, partial-power-down mode and back-drive protection
- Latch-up performance exceeds 100mA per JESD 78
- ESD protection exceeds JESD 22
- Green product and no Sb/Br
Applications
Communications & Networking, Aerospace, Defence, Military, Imaging, Video & Vision
Warnings
This device has limited built-in ESD protection, leads should be shorted together or the device placed in conductive foam during storage or handling to prevent electrostatic damage to the MOS gates.
Technical Specifications
Logic Device Type
Buffer, Non Inverting
Logic Case Style
SOT-23
No. of Pins
5Pins
Supply Voltage Max
5.5V
Logic IC Base Number
741G126
Operating Temperature Max
85°C
Product Range
-
Logic Family / Base Number
74LVC1G126
IC Case / Package
SOT-23
Supply Voltage Min
1.65V
Logic IC Family
74LVC
Operating Temperature Min
-40°C
Qualification
-
MSL
MSL 1 - Unlimited
Technical Docs (1)
Alternatives for SN74LVC1G126DBVT
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000126
