Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTEXAS INSTRUMENTS
Manufacturer Part NoSN74LVC1G10DBVRCopy
Manufacturer Standard Lead Time22 weeks
Order Code
Re-Reel3120603RL
Cut Tape3120603
Your Part Number
1,830 In Stock
Need more?
1,830 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | CNY1.660 | CNY8.30 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 5+ | CNY1.660 (CNY1.8758) |
| 10+ | CNY0.987 (CNY1.1153) |
| 100+ | CNY0.778 (CNY0.8791) |
| 500+ | CNY0.733 (CNY0.8283) |
| 1000+ | CNY0.651 (CNY0.7356) |
| 5000+ | CNY0.629 (CNY0.7108) |
| 10000+ | CNY0.617 (CNY0.6972) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTEXAS INSTRUMENTS
Manufacturer Part NoSN74LVC1G10DBVRCopy
Manufacturer Standard Lead Time22 weeks
Order Code
Re-Reel3120603RL
Cut Tape3120603
Logic FunctionNAND Gate
No. of ElementsSingle
No. of Inputs3Inputs
No. of Pins6Pins
Logic Case StyleSOT-23
IC Case / PackageSOT-23
Product Range-
Logic IC Family74LVC
Supply Voltage Min1.65V
Supply Voltage Max5.5V
Schmitt Trigger InputWithout Schmitt Trigger Input
Output Current32mA
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Overview
The SN74LVC1G10DBVR is a single 3-input positive-NAND Gate. The device performs the Boolean function Y = (A • B • C)\ or Y = A\ + B\ + C\ in positive logic. This device is fully specified for partial-power-down applications using Ioff. The Ioff circuitry disables the outputs, preventing damaging current backflow through the device when it is powered down.
- ±24mA Output drive at 3.3V
- 10µA Maximum ICC low power consumption
- Inputs accept voltages to 5.5V
- Maximum tpd of 3.8ns at 3.3V
- Ioff supports live insertion, partial power down mode and back drive protection
- ESD protection exceeds JESD 22
- Latch-up performance exceeds 100mA per JESD 78, Class II
- Provides down translation to VCC
- Green product and no Sb/Br
Applications
Industrial
Technical Specifications
Logic Function
NAND Gate
No. of Inputs
3Inputs
Logic Case Style
SOT-23
Product Range
-
Supply Voltage Min
1.65V
Schmitt Trigger Input
Without Schmitt Trigger Input
Operating Temperature Min
-40°C
MSL
MSL 1 - Unlimited
No. of Elements
Single
No. of Pins
6Pins
IC Case / Package
SOT-23
Logic IC Family
74LVC
Supply Voltage Max
5.5V
Output Current
32mA
Operating Temperature Max
85°C
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000064
