Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTEXAS INSTRUMENTS
Manufacturer Part NoSN74LVC1G04QDBVRQ1Copy
Order Code
Re-Reel3120591RL
Cut Tape3120591
Your Part Number
No Longer Stocked
Packaging Options
Product Information
ManufacturerTEXAS INSTRUMENTS
Manufacturer Part NoSN74LVC1G04QDBVRQ1Copy
Order Code
Re-Reel3120591RL
Cut Tape3120591
Logic FunctionInverter
No. of ElementsSingle
No. of Inputs1Inputs
No. of Pins5Pins
IC Case / PackageSOT-23
Logic Case StyleSOT-23
Logic IC Family74LVC
Supply Voltage Min1.65V
Supply Voltage Max5.5V
Schmitt Trigger InputWithout Schmitt Trigger Input
Output Current-
Operating Temperature Min-40°C
Operating Temperature Max125°C
Automotive Qualification StandardAEC-Q100
SVHCNo SVHC (27-Jun-2018)
Technical Specifications
Logic Function
Inverter
No. of Inputs
1Inputs
IC Case / Package
SOT-23
Logic IC Family
74LVC
Supply Voltage Max
5.5V
Output Current
-
Operating Temperature Max
125°C
MSL
MSL 1 - Unlimited
No. of Elements
Single
No. of Pins
5Pins
Logic Case Style
SOT-23
Supply Voltage Min
1.65V
Schmitt Trigger Input
Without Schmitt Trigger Input
Operating Temperature Min
-40°C
Automotive Qualification Standard
AEC-Q100
SVHC
No SVHC (27-Jun-2018)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000046
