Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTEXAS INSTRUMENTS
Manufacturer Part NoSN74LVC1G02DBVRCopy
Manufacturer Standard Lead Time27 weeks
Order Code
Re-Reel3120585RL
Cut Tape3120585
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 27 week(s)
Notify me when back in stock
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | CNY0.823 | CNY4.12 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 5+ | CNY0.823 (CNY0.930) |
| 10+ | CNY0.472 (CNY0.5334) |
| 100+ | CNY0.360 (CNY0.4068) |
| 500+ | CNY0.345 (CNY0.3898) |
| 1000+ | CNY0.292 (CNY0.330) |
| 5000+ | CNY0.285 (CNY0.322) |
| 10000+ | CNY0.280 (CNY0.3164) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTEXAS INSTRUMENTS
Manufacturer Part NoSN74LVC1G02DBVRCopy
Manufacturer Standard Lead Time27 weeks
Order Code
Re-Reel3120585RL
Cut Tape3120585
Logic FunctionNOR Gate
No. of ElementsSingle
No. of Inputs2Inputs
No. of Pins5Pins
Logic Case StyleSOT-23
IC Case / PackageSOT-23
Product Range-
Logic IC Family74LVC
Supply Voltage Min1.65V
Supply Voltage Max5.5V
Schmitt Trigger InputWithout Schmitt Trigger Input
Output Current32mA
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Overview
The SN74LVC1G02DBVR is a single 2-input Positive-NOR Gate designed for 1.65 to 5.5V VCC operation. The device performs the Boolean function Y = (A + B)\ or Y = A\ • B\ in positive logic. The CMOS device has high output drive while maintaining low static power dissipation over a broad VCC operating range.
- Supports 5V VCC operation
- Inputs accept voltages to 5.5V
- Provides down translation to VCC
- Maximum tpd of 3.6ns at 3.3V
- 10μA Maximum ICC low power consumption
- ±24mA Output drive at 3.3V
- Ioff supports live insertion
- Partial-power-down mode
- Back-drive protection
- Latch-up performance exceeds 100mA per JESD 78, Class II
- ESD protection exceeds JESD 22
- Green product and no Sb/Br
Applications
Imaging, Video & Vision, Audio, Consumer Electronics, Portable Devices, Embedded Design & Development, Computers & Computer Peripherals, Wireless
Technical Specifications
Logic Function
NOR Gate
No. of Inputs
2Inputs
Logic Case Style
SOT-23
Product Range
-
Supply Voltage Min
1.65V
Schmitt Trigger Input
Without Schmitt Trigger Input
Operating Temperature Min
-40°C
MSL
MSL 1 - Unlimited
No. of Elements
Single
No. of Pins
5Pins
IC Case / Package
SOT-23
Logic IC Family
74LVC
Supply Voltage Max
5.5V
Output Current
32mA
Operating Temperature Max
85°C
Technical Docs (1)
Alternatives for SN74LVC1G02DBVR
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000175
