
Notify me when back in stock
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY3.670 | CNY3.67 |
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY3.670 (CNY4.1471) |
| 10+ | CNY2.280 (CNY2.5764) |
| 100+ | CNY1.850 (CNY2.0905) |
| 500+ | CNY1.760 (CNY1.9888) |
| 1000+ | CNY1.620 (CNY1.8306) |
| 2500+ | CNY1.580 (CNY1.7854) |
| 5000+ | CNY1.550 (CNY1.7515) |
Product Information
Product Overview
The SN74LVC06APWR is a Hex Inverter Buffer/Driver with open-drain outputs and is designed for 1.65 to 3.6V VCC operation. The outputs of the SN74LVC06A device is open drain and can be connected to other open-drain outputs to implement active-low wired-OR or active-high wired-AND functions. The maximum sink current is 24mA. Inputs can be driven from either 3.3 or 5V devices. This feature allows the use of these devices as translators in a mixed 3.3/5V system environment. This device is fully specified for partial-power-down applications using IOFF. The IOFF circuitry disables the outputs, preventing damaging current backflow through the device when it is powered down.
- IOFF Supports partial-power-down mode operation
- Latch-up performance exceeds 250mA per JESD 17
- Inputs and open-drain outputs accept voltages up to 5.5V
- 3.7ns at 3.3V Propagation delay (tpd)
- Green product and no Sb/Br
Applications
Industrial, Automation & Process Control, Signal Processing
Technical Specifications
Buffer / Line Driver, Inverting
TSSOP
14Pins
3.6V
7406
125°C
-
74LVC06
TSSOP
1.65V
74LVC
-40°C
-
MSL 1 - Unlimited
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
