Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTEXAS INSTRUMENTS
Manufacturer Part NoSN74LVC02ADRCopy
Order Code3120565
Product Range74LVC02
Your Part Number
677 In Stock
Need more?
677 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY3.020 (CNY3.4126) |
| 10+ | CNY2.090 (CNY2.3617) |
| 100+ | CNY1.610 (CNY1.8193) |
| 500+ | CNY1.420 (CNY1.6046) |
| 1000+ | CNY1.370 (CNY1.5481) |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
CNY15.10 (CNY17.06 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTEXAS INSTRUMENTS
Manufacturer Part NoSN74LVC02ADRCopy
Order Code3120565
Product Range74LVC02
Logic FunctionNOR Gate
No. of ElementsQuad
No. of Inputs2Inputs
No. of Pins14Pins
Logic Case StyleSOIC
IC Case / PackageSOIC
Product Range74LVC02
Logic IC Family74LVC
Supply Voltage Min1.65V
Supply Voltage Max3.6V
Schmitt Trigger InputWithout Schmitt Trigger Input
Output Current-
Operating Temperature Min-40°C
Operating Temperature Max125°C
SVHCNo SVHC (27-Jun-2018)
Product Overview
The SN74LVC02ADR is a quadruple 2-input Positive-NOR Gate. The devices perform the Boolean function Y = (A + B)\ or Y = A\ • B\ in positive logic. The device operates at a voltage range of 1.65 to 3.6V with inputs accept voltages to 5.5V and maximum tpd of 4.4ns at 3.3V.
- <lt/>0.8V at VCC = 3.3V, TA = 25°C typical VOLP (Output ground bounce)
- <gt/>2V at VCC = 3.3V, TA = 25°C typical VOHV (Output VOH undershoot)
- Latch-up performance exceeds 250mA per JESD 17
- ESD protection exceeds JESD 22
- Green product and no Sb/Br
Applications
Industrial
Technical Specifications
Logic Function
NOR Gate
No. of Inputs
2Inputs
Logic Case Style
SOIC
Product Range
74LVC02
Supply Voltage Min
1.65V
Schmitt Trigger Input
Without Schmitt Trigger Input
Operating Temperature Min
-40°C
MSL
MSL 1 - Unlimited
No. of Elements
Quad
No. of Pins
14Pins
IC Case / Package
SOIC
Logic IC Family
74LVC
Supply Voltage Max
3.6V
Output Current
-
Operating Temperature Max
125°C
SVHC
No SVHC (27-Jun-2018)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000251
