Print Page
Image is for illustrative purposes only. Please refer to product description.

No Longer Stocked
Product Information
ManufacturerTEXAS INSTRUMENTS
Manufacturer Part NoSN74LS37NCopy
Order Code3120546
Logic FunctionNAND Gate
No. of Inputs2Inputs
No. of Pins14Pins
IC Case / PackageDIP
Logic Case StyleDIP
Product Range-
Logic IC Family74LS
Supply Voltage Min4.75V
Supply Voltage Max5.25V
Output Current24mA
Operating Temperature Min0°C
Operating Temperature Max70°C
MSL-
Product Overview
The SN74LS37N is a quad 2-input positive-NAND buffers contains four independent circuits and operates at a supply voltage range of 4.75 to 5.25V. This device perform the Boolean function Y = (A • B)\ or Y = A\ + B\ in positive logic.
Applications
Industrial
Technical Specifications
Logic Function
NAND Gate
No. of Pins
14Pins
Logic Case Style
DIP
Logic IC Family
74LS
Supply Voltage Max
5.25V
Operating Temperature Min
0°C
MSL
-
No. of Inputs
2Inputs
IC Case / Package
DIP
Product Range
-
Supply Voltage Min
4.75V
Output Current
24mA
Operating Temperature Max
70°C
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85423990
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001667
