Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTEXAS INSTRUMENTS
Manufacturer Part NoSN74LS32NCopy
Order Code3120544
Product Range74LS32
Your Part Number
815 In Stock
Need more?
815 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY6.230 (CNY7.0399) |
| 10+ | CNY3.990 (CNY4.5087) |
| 100+ | CNY3.500 (CNY3.955) |
| 500+ | CNY3.440 (CNY3.8872) |
| 1000+ | CNY3.370 (CNY3.8081) |
| 2500+ | CNY3.290 (CNY3.7177) |
| 5000+ | CNY3.230 (CNY3.6499) |
Price for:Each
Minimum: 1
Multiple: 1
CNY6.23 (CNY7.04 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTEXAS INSTRUMENTS
Manufacturer Part NoSN74LS32NCopy
Order Code3120544
Product Range74LS32
Logic FunctionOR Gate
No. of ElementsQuad
No. of Inputs2Inputs
No. of Pins14Pins
IC Case / PackageDIP
Logic Case StyleDIP
Product Range74LS32
Logic IC Family74LS
Supply Voltage Min4.75V
Supply Voltage Max5.25V
Schmitt Trigger InputWithout Schmitt Trigger Input
Output Current8mA
Operating Temperature Min0°C
Operating Temperature Max70°C
MSL-
SVHCNo SVHC (27-Jun-2018)
Product Overview
The SN74LS32N is a quad 2-input Positive-OR Gate characterized for operation from 0 to 70°C.
- Pb-free product
Applications
Communications & Networking
Technical Specifications
Logic Function
OR Gate
No. of Inputs
2Inputs
IC Case / Package
DIP
Product Range
74LS32
Supply Voltage Min
4.75V
Schmitt Trigger Input
Without Schmitt Trigger Input
Operating Temperature Min
0°C
MSL
-
No. of Elements
Quad
No. of Pins
14Pins
Logic Case Style
DIP
Logic IC Family
74LS
Supply Voltage Max
5.25V
Output Current
8mA
Operating Temperature Max
70°C
SVHC
No SVHC (27-Jun-2018)
Technical Docs (1)
Alternatives for SN74LS32N
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001842
