Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTEXAS INSTRUMENTS
Manufacturer Part NoSN74LS266NCopy
Manufacturer Standard Lead Time9 weeks
Order Code3120539
Product Range74LS266
Your Part Number
349 In Stock
Need more?
349 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY18.640 (CNY21.0632) |
| 10+ | CNY12.640 (CNY14.2832) |
| 50+ | CNY11.970 (CNY13.5261) |
| 100+ | CNY11.290 (CNY12.7577) |
| 250+ | CNY10.730 (CNY12.1249) |
| 500+ | CNY10.320 (CNY11.6616) |
| 1000+ | CNY9.600 (CNY10.848) |
| 2500+ | CNY9.410 (CNY10.6333) |
Price for:Each
Minimum: 1
Multiple: 1
CNY18.64 (CNY21.06 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTEXAS INSTRUMENTS
Manufacturer Part NoSN74LS266NCopy
Manufacturer Standard Lead Time9 weeks
Order Code3120539
Product Range74LS266
Logic FunctionXNOR (Exclusive NOR)
No. of ElementsQuad
No. of Inputs2Inputs
No. of Pins14Pins
IC Case / PackageDIP
Logic Case StyleDIP
Product Range74LS266
Logic IC Family74LS
Supply Voltage Min4.75V
Supply Voltage Max5.25V
Schmitt Trigger InputWithout Schmitt Trigger Input
Output Current8mA
Operating Temperature Min0°C
Operating Temperature Max70°C
MSL-
SVHCNo SVHC (27-Jun-2018)
Product Overview
The SN74LS266N is a quad 2-input exclusive-NOR Gate with open collector outputs. The open-collector outputs permit tying outputs together for multiple-bit comparisons.
- Can be used as a 4-bit digital comparator
- Input clamping diodes simplify system design
- Fully compatible with most TTL circuits
Applications
Industrial
Technical Specifications
Logic Function
XNOR (Exclusive NOR)
No. of Inputs
2Inputs
IC Case / Package
DIP
Product Range
74LS266
Supply Voltage Min
4.75V
Schmitt Trigger Input
Without Schmitt Trigger Input
Operating Temperature Min
0°C
MSL
-
No. of Elements
Quad
No. of Pins
14Pins
Logic Case Style
DIP
Logic IC Family
74LS
Supply Voltage Max
5.25V
Output Current
8mA
Operating Temperature Max
70°C
SVHC
No SVHC (27-Jun-2018)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85423990
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.453592
