Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTEXAS INSTRUMENTS
Manufacturer Part NoSN74LS08NCopy
Manufacturer Standard Lead Time20 weeks
Order Code3120526
Product Range74LS08
Your Part Number
341 In Stock
1,000 more incoming. You can reserve stock now
341 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY6.870 (CNY7.7631) |
| 10+ | CNY4.380 (CNY4.9494) |
| 100+ | CNY3.600 (CNY4.068) |
| 500+ | CNY3.430 (CNY3.8759) |
| 1000+ | CNY3.310 (CNY3.7403) |
| 2500+ | CNY3.240 (CNY3.6612) |
| 5000+ | CNY3.170 (CNY3.5821) |
Price for:Each
Minimum: 1
Multiple: 1
CNY6.87 (CNY7.76 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTEXAS INSTRUMENTS
Manufacturer Part NoSN74LS08NCopy
Manufacturer Standard Lead Time20 weeks
Order Code3120526
Product Range74LS08
Logic FunctionAND Gate
No. of ElementsQuad
No. of Inputs2Inputs
No. of Pins14Pins
IC Case / PackageDIP
Logic Case StyleDIP
Product Range74LS08
Logic IC Family74LS
Supply Voltage Min4.75V
Supply Voltage Max5.25V
Schmitt Trigger InputWithout Schmitt Trigger Input
Output Current8mA
Operating Temperature Min0°C
Operating Temperature Max70°C
MSL-
SVHCNo SVHC (27-Jun-2018)
Product Overview
The SN74LS08N is a quadruple 2-input Positive-AND Gate with LS technology and four independent 2-input AND gates. The SN7408 is characterized for catalogue operation.
- TTL input and output
Applications
Industrial, Communications & Networking
Technical Specifications
Logic Function
AND Gate
No. of Inputs
2Inputs
IC Case / Package
DIP
Product Range
74LS08
Supply Voltage Min
4.75V
Schmitt Trigger Input
Without Schmitt Trigger Input
Operating Temperature Min
0°C
MSL
-
No. of Elements
Quad
No. of Pins
14Pins
Logic Case Style
DIP
Logic IC Family
74LS
Supply Voltage Max
5.25V
Output Current
8mA
Operating Temperature Max
70°C
SVHC
No SVHC (27-Jun-2018)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001667
