Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTEXAS INSTRUMENTS
Manufacturer Part NoSN74LS03NCopy
Manufacturer Standard Lead Time72 weeks
Order Code3120518
Product Range74LS03
Your Part Number
6,363 In Stock
Need more?
6,363 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY10.980 (CNY12.4074) |
| 10+ | CNY10.660 (CNY12.0458) |
| 50+ | CNY10.340 (CNY11.6842) |
| 100+ | CNY10.010 (CNY11.3113) |
| 250+ | CNY9.690 (CNY10.9497) |
| 500+ | CNY9.360 (CNY10.5768) |
| 1000+ | CNY9.040 (CNY10.2152) |
| 2500+ | CNY8.710 (CNY9.8423) |
Price for:Each
Minimum: 1
Multiple: 1
CNY10.98 (CNY12.41 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTEXAS INSTRUMENTS
Manufacturer Part NoSN74LS03NCopy
Manufacturer Standard Lead Time72 weeks
Order Code3120518
Product Range74LS03
Logic FunctionNAND Gate
No. of ElementsQuad
No. of Inputs2Inputs
No. of Pins14Pins
IC Case / PackageDIP
Logic Case StyleDIP
Product Range74LS03
Logic IC Family74LS
Supply Voltage Min4.75V
Supply Voltage Max5.25V
Schmitt Trigger InputWithout Schmitt Trigger Input
Output Current8mA
Operating Temperature Min0°C
Operating Temperature Max70°C
MSL-
Product Overview
The SN74LS03N is a quad 2-input positive-NAND Gate with open collector outputs contains four independent circuits. The open-collector outputs require pull-up resistors to perform correctly. This device may be connected to other open-collector outputs to implement active-low wired-OR or active-high wired-AND functions. Open-collector devices are often used to generate higher VOH levels.
Applications
Industrial
Technical Specifications
Logic Function
NAND Gate
No. of Inputs
2Inputs
IC Case / Package
DIP
Product Range
74LS03
Supply Voltage Min
4.75V
Schmitt Trigger Input
Without Schmitt Trigger Input
Operating Temperature Min
0°C
MSL
-
No. of Elements
Quad
No. of Pins
14Pins
Logic Case Style
DIP
Logic IC Family
74LS
Supply Voltage Max
5.25V
Output Current
8mA
Operating Temperature Max
70°C
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001667
