Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTEXAS INSTRUMENTS
Manufacturer Part NoSN74HC367NCopy
Manufacturer Standard Lead Time52 weeks
Order Code3006167
Your Part Number
11 In Stock
Need more?
11 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY10.720 (CNY12.1136) |
| 10+ | CNY10.590 (CNY11.9667) |
| 50+ | CNY10.450 (CNY11.8085) |
| 100+ | CNY10.320 (CNY11.6616) |
| 250+ | CNY10.300 (CNY11.639) |
Price for:Each
Minimum: 1
Multiple: 1
CNY10.72 (CNY12.11 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTEXAS INSTRUMENTS
Manufacturer Part NoSN74HC367NCopy
Manufacturer Standard Lead Time52 weeks
Order Code3006167
Logic Device TypeBuffer, Non Inverting
Logic Family / Base Number74HC367
IC Case / PackageDIP
Logic Case StyleDIP
No. of Pins16Pins
Supply Voltage Min2V
Supply Voltage Max6V
Logic IC Family74HC
Logic IC Base Number74367
Operating Temperature Min-40°C
Operating Temperature Max85°C
Qualification-
Product Range-
MSL-
Product Overview
The SN74HC367N is a Hex Buffer/Line Driver designed specifically to improve both the performance and density of 3-state memory address drivers, clock drivers and bus-oriented receivers and transmitters. The HC367 device is organized as dual 4-line and 2-line buffers/drivers with active-low output-enable (1OE\ and 2OE\) inputs. When OE\ is low, the device passes non-inverted data from the A inputs to the Y outputs. When OE\ is high, the outputs are in the high-impedance state.
- True outputs
- High-current 3-state outputs drive bus lines buffer memory address register/drive to 15 LSTTL loads
- 80µA maximum ICC low power consumption
- 10ns typical Propagation delay (tpd)
- ±6mA Output drive at 5V
- 1µA maximum Low input current
Applications
Industrial, Automation & Process Control, Signal Processing, Clock & Timing
Technical Specifications
Logic Device Type
Buffer, Non Inverting
IC Case / Package
DIP
No. of Pins
16Pins
Supply Voltage Max
6V
Logic IC Base Number
74367
Operating Temperature Max
85°C
Product Range
-
Logic Family / Base Number
74HC367
Logic Case Style
DIP
Supply Voltage Min
2V
Logic IC Family
74HC
Operating Temperature Min
-40°C
Qualification
-
MSL
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85423990
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001667
