
Need more?
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY7.160 | CNY7.16 |
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY7.160 (CNY8.0908) |
| 10+ | CNY4.570 (CNY5.1641) |
| 100+ | CNY3.750 (CNY4.2375) |
| 500+ | CNY3.580 (CNY4.0454) |
| 1000+ | CNY3.330 (CNY3.7629) |
| 2500+ | CNY3.230 (CNY3.6499) |
| 5000+ | CNY3.170 (CNY3.5821) |
Product Information
Product Overview
The SN74HC245PWR is an octal Bus Transceiver with 3-state outputs and designed for asynchronous two-way communication between data buses. The control-function implementation minimizes external timing requirements. The devices allow data transmission from the A bus to the B bus or from the B bus to the A bus, depending on the logic level at the direction-control (DIR) input. The output-enable (OE) input can be used to disable the device so that the buses are effectively isolated. To ensure the high-impedance state during power up or power down, OE should be tied to VCC through a pull-up resistor and the minimum value of the resistor is determined by the current-sinking capability of the driver.
- High-current 3-state outputs drive bus lines directly or up to 15 LSTTL loads
- 80µA maximum ICC low power consumption
- 12ns typical Propagation delay (tpd)
- ±6mA Output drive at 5V
- 1µA maximum Low input current
- Green product and no Sb/Br
Applications
Industrial, Automation & Process Control, Signal Processing, Communications & Networking
Technical Specifications
Transceiver, Non Inverting
TSSOP
20Pins
6V
74245
85°C
-
No SVHC (27-Jun-2018)
74HC245
TSSOP
2V
74HC
-40°C
-
MSL 1 - Unlimited
Technical Docs (1)
Alternatives for SN74HC245PWR
1 Product Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
