Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTEXAS INSTRUMENTS
Manufacturer Part NoSN74AVC8T245RHLRCopy
Manufacturer Standard Lead Time22 weeks
Order Code3124701
Your Part Number
431 In Stock
Need more?
431 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY13.570 (CNY15.3341) |
| 10+ | CNY9.380 (CNY10.5994) |
| 50+ | CNY8.930 (CNY10.0909) |
| 100+ | CNY8.470 (CNY9.5711) |
| 250+ | CNY8.010 (CNY9.0513) |
| 500+ | CNY7.860 (CNY8.8818) |
| 1000+ | CNY7.180 (CNY8.1134) |
| 2500+ | CNY7.040 (CNY7.9552) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
CNY13.57 (CNY15.33 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTEXAS INSTRUMENTS
Manufacturer Part NoSN74AVC8T245RHLRCopy
Manufacturer Standard Lead Time22 weeks
Order Code3124701
Logic Device TypeTransceiver, Translating, Non Inverting
Logic Family / Base Number74AVC8T245
IC Case / PackageVQFN-EP
Logic Case StyleVQFN-EP
No. of Pins24Pins
Supply Voltage Min1.2V
Supply Voltage Max3.6V
Logic IC Family74AVC
Logic IC Base Number748T245
Operating Temperature Min-40°C
Operating Temperature Max125°C
Qualification-
Product Range-
Technical Specifications
Logic Device Type
Transceiver, Translating, Non Inverting
IC Case / Package
VQFN-EP
No. of Pins
24Pins
Supply Voltage Max
3.6V
Logic IC Base Number
748T245
Operating Temperature Max
125°C
Product Range
-
Logic Family / Base Number
74AVC8T245
Logic Case Style
VQFN-EP
Supply Voltage Min
1.2V
Logic IC Family
74AVC
Operating Temperature Min
-40°C
Qualification
-
MSL
MSL 2 - 1 year
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000227
