
Need more?
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY13.180 | CNY13.18 |
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY13.180 (CNY14.8934) |
| 10+ | CNY8.770 (CNY9.9101) |
| 50+ | CNY8.280 (CNY9.3564) |
| 100+ | CNY7.780 (CNY8.7914) |
| 250+ | CNY7.390 (CNY8.3507) |
| 500+ | CNY7.110 (CNY8.0343) |
| 1000+ | CNY7.080 (CNY8.0004) |
| 2500+ | CNY6.640 (CNY7.5032) |
Product Information
Product Overview
The SN74AVC4T245RGYR is a 4-bit dual-supply Bus Transceiver with configurable voltage-level shifting and 3-state outputs. The SN74AVC4T245 device is designed for asynchronous communication between two data buses. The logic levels of the direction-control input and the output-enable input activate either the B-port outputs or the A-port outputs or place both output ports into the high-impedance mode. The device transmits data from the A bus to the B bus when the B-port outputs are activated and from the B bus to the A bus when the A-port outputs are activated. The input circuitry on both A and B ports is always active and must have a logic HIGH or LOW level applied to prevent excess ICC and ICCZ. This device is fully specified for partial-power-down applications using IOFF. The IOFF circuitry disables the outputs, preventing damaging current backflow through the device when it is powered down. The SN74AVC4T245 device is designed so that the control pins are supplied by VCCA.
- Control inputs VIH/VIL levels are referenced to VCCA voltage
- IOFF Supports partial power-down-mode operation
- Latch-up performance exceeds 100mA per JESD 78, class II
- Fully configurable dual-rail design allows port to operate over full 1.2 to 3.6V power-supply range
- I/Os are 4.6V tolerant
- Green product and no Sb/Br
Applications
Industrial, Automation & Process Control, Consumer Electronics, Communications & Networking, Portable Devices, Motor Drive & Control, Medical
Technical Specifications
Transceiver, Non Inverting
VQFN
16Pins
3.6V
744T245
85°C
-
74AVC4T245
VQFN
1.2V
74AVC
-40°C
-
MSL 2 - 1 year
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
