
Need more?
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | CNY3.850 | CNY19.25 |
| Quantity | Price (inc GST) |
|---|---|
| 5+ | CNY3.850 (CNY4.3505) |
| 10+ | CNY2.410 (CNY2.7233) |
| 100+ | CNY1.950 (CNY2.2035) |
| 500+ | CNY1.850 (CNY2.0905) |
| 1000+ | CNY1.670 (CNY1.8871) |
| 5000+ | CNY1.580 (CNY1.7854) |
| 10000+ | CNY1.560 (CNY1.7628) |
Product Information
Product Overview
The SN74AUP2G04DCKR is a low-power dual Inverter Gate and performs the Boolean function Y = A\ in positive logic. The AUP family is premier solution to the industry's low-power needs in battery-powered portable applications. This family ensures a very low static- and dynamic-power consumption across the entire VCC range of 0.8 to 3.6 V, resulting in increased battery life. This product also maintains excellent signal integrity. This device is fully specified for partial-power-down applications using Ioff. The Ioff circuitry disables the outputs, preventing damaging current backflow through the device when it is powered down.
- 0.9µA Low static-power consumption (ICC)
- 4.3pF Low dynamic-power consumption (Cpd)
- 1.5pF Low input capacitance (CI)
- <lt/>10% of VCC Low Noise - overshoot and undershoot
- Ioff supports partial-power-down mode operation
- Optimized for 3.3V operation and 3.6V I/O tolerant
- 4.3ns Propagation delay (tPD)
- Suitable for point-to-point applications
- Latch-up performance exceeds 100mA per JESD 78, Class II
- ESD Performance Tested Per JESD 22
- Green product and no Sb/Br
Applications
Industrial, Portable Devices
Technical Specifications
Inverter
1Inputs
SC-70
74AUP2G04
800mV
Without Schmitt Trigger Input
-40°C
MSL 1 - Unlimited
Dual
6Pins
SC-70
74AUP
3.6V
20mA
85°C
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
