
Need more?
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY3.080 | CNY3.08 |
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY3.080 (CNY3.4804) |
| 10+ | CNY2.160 (CNY2.4408) |
| 100+ | CNY1.680 (CNY1.8984) |
| 500+ | CNY1.490 (CNY1.6837) |
| 1000+ | CNY1.430 (CNY1.6159) |
Product Information
Product Overview
The SN74AUP1G97DBVR is a low-power configurable Multiple-Function Gate. This device ensures a very low static- and dynamic-power consumption across the entire VCC range of 0.8 to 3.6V, resulting in increased battery life. This product also maintains excellent signal integrity. The output state is determined by eight patterns of 3-bit input. The user can choose the logic functions MUX and or, NAND, NOR, inverter and non-inverter. All inputs can be connected to VCC or GND. The device functions as an independent gate with Schmitt-trigger inputs, which allows for slow input transition and better switching-noise immunity at the input. This device is fully specified for partial-power-down applications using Ioff. The Ioff circuitry disables the outputs, preventing damaging current backflow through the device when it is powered down.
- 0.9µA Low static-power consumption (ICC)
- 4.8pF Low dynamic-power consumption (Cpd)
- 1.5pf Low input capacitance
- <lt/>10% of VCC Low noise overshoot and undershoot
- Ioff Supports partial-power-down mode operation
- Includes Schmitt-trigger inputs
- Optimized for 3.3V operation
- 3.6V I/O Tolerant to support mixed-mode signal operation
- 5.6ns Propagation delay (tPD)
- Suitable for point-to-point applications
- Latch-up performance exceeds 100mA per JESD 78, Class II
- ESD performance tested per JESD 22
- Green product and no Sb/Br
Applications
Industrial
Technical Specifications
Configurable Multiple Function Gate
3Inputs
SOT-23
74AUP1G97
800mV
With Schmitt Trigger Input
-40°C
MSL 1 - Unlimited
Single
6Pins
SOT-23
74AUP
3.6V
4mA
85°C
No SVHC (27-Jun-2018)
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
