Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTEXAS INSTRUMENTS
Manufacturer Part NoSN74AUC1G125DCKRCopy
Manufacturer Standard Lead Time21 weeks
Order Code3119430
Your Part Number
359 In Stock
Need more?
359 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY4.660 (CNY5.2658) |
| 10+ | CNY2.930 (CNY3.3109) |
| 100+ | CNY2.500 (CNY2.825) |
| 500+ | CNY2.390 (CNY2.7007) |
| 1000+ | CNY2.330 (CNY2.6329) |
| 2500+ | CNY2.170 (CNY2.4521) |
| 5000+ | CNY2.120 (CNY2.3956) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
CNY4.66 (CNY5.27 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTEXAS INSTRUMENTS
Manufacturer Part NoSN74AUC1G125DCKRCopy
Manufacturer Standard Lead Time21 weeks
Order Code3119430
Logic Device TypeBuffer / Line Driver, Non Inverting
Logic Family / Base Number74AUC1G125
Logic Case StyleSC-70
IC Case / PackageSC-70
No. of Pins5Pins
Supply Voltage Min800mV
Supply Voltage Max2.7V
Logic IC Family74AUC
Logic IC Base Number741G125
Operating Temperature Min-40°C
Operating Temperature Max85°C
Qualification-
Product Range-
Technical Specifications
Logic Device Type
Buffer / Line Driver, Non Inverting
Logic Case Style
SC-70
No. of Pins
5Pins
Supply Voltage Max
2.7V
Logic IC Base Number
741G125
Operating Temperature Max
85°C
Product Range
-
Logic Family / Base Number
74AUC1G125
IC Case / Package
SC-70
Supply Voltage Min
800mV
Logic IC Family
74AUC
Operating Temperature Min
-40°C
Qualification
-
MSL
MSL 1 - Unlimited
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.3
