Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTEXAS INSTRUMENTS
Manufacturer Part NoSN74AHC1G09DBVRCopy
Manufacturer Standard Lead Time67 weeks
Order Code
Re-Reel3006513RL
Cut Tape3006513
Product Range74AHC1G09
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 67 week(s)
Notify me when back in stock
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | CNY0.960 | CNY4.80 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 5+ | CNY0.960 (CNY1.0848) |
| 10+ | CNY0.577 (CNY0.652) |
| 100+ | CNY0.441 (CNY0.4983) |
| 500+ | CNY0.418 (CNY0.4723) |
| 1000+ | CNY0.360 (CNY0.4068) |
| 5000+ | CNY0.353 (CNY0.3989) |
| 10000+ | CNY0.346 (CNY0.391) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTEXAS INSTRUMENTS
Manufacturer Part NoSN74AHC1G09DBVRCopy
Manufacturer Standard Lead Time67 weeks
Order Code
Re-Reel3006513RL
Cut Tape3006513
Product Range74AHC1G09
Logic FunctionAND Gate
No. of ElementsSingle
No. of Inputs2Inputs
No. of Pins5Pins
Logic Case StyleSOT-23
IC Case / PackageSOT-23
Product Range74AHC1G09
Logic IC Family74AHC
Supply Voltage Min2V
Supply Voltage Max5.5V
Schmitt Trigger InputWith Schmitt Trigger Input
Output Current-
Operating Temperature Min-55°C
Operating Temperature Max125°C
MSL-
Product Overview
The SN74AHC1G09DBVR is a single 2-input Positive-AND Gate with Open Drain Output. The device performs the Boolean logic Y = A x B or Y = A + B in positive logic. Schmitt-trigger action at all inputs makes the circuit tolerant for slower input rise and fall time.
- ±8mA Output drive at 5V
- 6ns Maximum propagation delay (tPD)
- ESD protection exceeds JESD 22
- Latch-up performance exceeds 250mA per JESD 17
- Green product and no Sb/Br
Applications
Industrial
Technical Specifications
Logic Function
AND Gate
No. of Inputs
2Inputs
Logic Case Style
SOT-23
Product Range
74AHC1G09
Supply Voltage Min
2V
Schmitt Trigger Input
With Schmitt Trigger Input
Operating Temperature Min
-55°C
MSL
-
No. of Elements
Single
No. of Pins
5Pins
IC Case / Package
SOT-23
Logic IC Family
74AHC
Supply Voltage Max
5.5V
Output Current
-
Operating Temperature Max
125°C
Technical Docs (1)
Alternatives for SN74AHC1G09DBVR
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001
