Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTEXAS INSTRUMENTS
Manufacturer Part NoSN74AC32NCopy
Manufacturer Standard Lead Time61 weeks
Order Code3120267
Your Part Number
422 In Stock
Need more?
422 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY5.720 (CNY6.4636) |
| 10+ | CNY5.500 (CNY6.215) |
| 50+ | CNY5.280 (CNY5.9664) |
| 100+ | CNY5.060 (CNY5.7178) |
| 250+ | CNY4.830 (CNY5.4579) |
| 500+ | CNY4.610 (CNY5.2093) |
| 1000+ | CNY4.390 (CNY4.9607) |
| 2500+ | CNY4.160 (CNY4.7008) |
Price for:Each
Minimum: 1
Multiple: 1
CNY5.72 (CNY6.46 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTEXAS INSTRUMENTS
Manufacturer Part NoSN74AC32NCopy
Manufacturer Standard Lead Time61 weeks
Order Code3120267
Logic FunctionOR Gate
No. of ElementsQuad
No. of Inputs8Inputs
No. of Pins14Pins
Logic Case StyleDIP
IC Case / PackageDIP
Product Range-
Logic IC Family74AC
Supply Voltage Min2V
Supply Voltage Max6V
Schmitt Trigger InputWithout Schmitt Trigger Input
Output Current24mA
Operating Temperature Min-40°C
Operating Temperature Max85°C
MSL-
SVHCNo SVHC (27-Jun-2018)
Product Overview
The SN74AC32N is a quadruple 2-input positive-OR Gate. The device perform the Boolean function Y = A + B or Y = A\ • B\ in positive logic. The device operates at a voltage range of 2 to 6V and features inputs accept voltages to 6V.
- Maximum tpd of 7.5ns at 5V
Applications
Industrial
Technical Specifications
Logic Function
OR Gate
No. of Inputs
8Inputs
Logic Case Style
DIP
Product Range
-
Supply Voltage Min
2V
Schmitt Trigger Input
Without Schmitt Trigger Input
Operating Temperature Min
-40°C
MSL
-
No. of Elements
Quad
No. of Pins
14Pins
IC Case / Package
DIP
Logic IC Family
74AC
Supply Voltage Max
6V
Output Current
24mA
Operating Temperature Max
85°C
SVHC
No SVHC (27-Jun-2018)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001667
