
Need more?
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY10.140 | CNY10.14 |
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY10.140 (CNY11.4582) |
| 10+ | CNY6.590 (CNY7.4467) |
| 50+ | CNY6.250 (CNY7.0625) |
| 100+ | CNY5.900 (CNY6.667) |
| 250+ | CNY5.540 (CNY6.2602) |
| 500+ | CNY5.360 (CNY6.0568) |
| 1000+ | CNY4.990 (CNY5.6387) |
| 2500+ | CNY4.860 (CNY5.4918) |
Product Information
Product Overview
The SN74ABT244APWR is an octal Buffer and Line Driver designed specifically to improve both the performance and density of 3-state memory address drivers, clock drivers and bus-oriented receivers and transmitters. This device provides the choice of selected combinations of inverting and non-inverting outputs, symmetrical active-low output-enable (OE)\ inputs and complementary OE and OE\ inputs. The SN74ABT244A is organized as two 4-bit buffer/line drivers with separate OE\ inputs. When OE\ is low, the devices pass non-inverted data from the A inputs to the Y outputs. When OE\ is high, the outputs are in the high-impedance state. To ensure the high-impedance state during power up or power down, OE\ should be tied to VCC through a pull-up resistor and the minimum value of the resistor is determined by the current-sinking capability of the driver. The SN74ABT244A is characterized for operation from -40 to 85°C.
- State-of-the-Art EPIC-IIB™ BiCMOS design significantly reduces power dissipation
- High-drive outputs
- Latch-up performance exceeds 500mA per JEDEC standard JESD-17
- Typical VOLP (output ground bounce) <lt/>1V at VCC = 5V, TA = 25°C
- Green product and no Sb/Br
Applications
Industrial, Automation & Process Control, Signal Processing, Clock & Timing
Technical Specifications
Buffer / Line Driver, Non Inverting
TSSOP
20Pins
5.5V
74244
85°C
-
74ABT244
TSSOP
4.5V
74ABT
-40°C
-
MSL 1 - Unlimited
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
