Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTEXAS INSTRUMENTS
Manufacturer Part NoSN65HVD1786DRCopy
Manufacturer Standard Lead Time67 weeks
Order Code3007019
Your Part Number
Available to Order
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY36.390 (CNY41.1207) |
| 10+ | CNY27.680 (CNY31.2784) |
| 25+ | CNY25.430 (CNY28.7359) |
| 50+ | CNY24.230 (CNY27.3799) |
| 100+ | CNY23.030 (CNY26.0239) |
| 250+ | CNY21.920 (CNY24.7696) |
| 500+ | CNY21.830 (CNY24.6679) |
| 1000+ | CNY21.200 (CNY23.956) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
CNY36.39 (CNY41.12 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTEXAS INSTRUMENTS
Manufacturer Part NoSN65HVD1786DRCopy
Manufacturer Standard Lead Time67 weeks
Order Code3007019
IC TypeRS485 Transceiver
No. of Receivers1Receivers
No. of Transmitters1
Communication ModeHalf Duplex
Data Rate Max1Mbps
Supply Voltage Min4.5V
Supply Voltage Max5.5V
IC Case / PackageSOIC
No. of Pins8Pins
No. of Nodes256
ESD Protection±16 kV (HBM)
Fail SafeIdle, Open, Short
Operating Temperature Min-40°C
Operating Temperature Max105°C
Product Range-
Qualification-
SVHCNo SVHC (27-Jun-2018)
Technical Specifications
IC Type
RS485 Transceiver
No. of Transmitters
1
Data Rate Max
1Mbps
Supply Voltage Max
5.5V
No. of Pins
8Pins
ESD Protection
±16 kV (HBM)
Operating Temperature Min
-40°C
Product Range
-
MSL
MSL 1 - Unlimited
No. of Receivers
1Receivers
Communication Mode
Half Duplex
Supply Voltage Min
4.5V
IC Case / Package
SOIC
No. of Nodes
256
Fail Safe
Idle, Open, Short
Operating Temperature Max
105°C
Qualification
-
SVHC
No SVHC (27-Jun-2018)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000125
