
Product Information
Product Overview
The SN65HVD1782DR is a RS-485 Fault-protected Transceiver designed to survive over-voltage faults such as direct shorts to power supplies, mis-wiring faults, connector failures, cable crushes and tool mis-applications. The device is also robust to ESD events with high levels of protection to the human-body-model specification. The SN65HVD178x device combines a differential driver and a differential receiver, which operate from a single power supply. In the SN65HVD1782, the driver differential outputs and the receiver differential inputs are connected internally to form a bus port suitable for half-duplex (two-wire bus) communication. This port features a wide common-mode voltage range, making the device suitable for multipoint applications over long cable runs. This device is pin-compatible with the industry standard SN75176 transceiver, making them drop-in upgrades in most systems.
- Reduced unit load for up to 320 nodes
- Failsafe receiver (bus open, bus shorted and bus idle)
- Low power consumption
- 10Mbps Maximum signalling rate
- ±16kV HBM protection on bus pins
- 1µA Maximum low standby supply current
- 4mA Quiescent current during operation
- Green product and no Sb/Br
Applications
Automation & Process Control, Sensing & Instrumentation, Communications & Networking
Technical Specifications
RS485 Transceiver
1
10Mbps
3.15V
8Pins
±16 kV (HBM)
-40°C
-
MSL 1 - Unlimited
1Receivers
Half Duplex
5.5V
SOIC
320
Idle, Open, Short
125°C
-
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
