
Need more?
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY49.180 (CNY55.5734) |
| 10+ | CNY37.720 (CNY42.6236) |
| 25+ | CNY34.900 (CNY39.437) |
| 50+ | CNY33.340 (CNY37.6742) |
| 100+ | CNY31.770 (CNY35.9001) |
| 250+ | CNY30.430 (CNY34.3859) |
| 500+ | CNY29.810 (CNY33.6853) |
Product Information
Product Overview
The SN65HVD1781QDRQ1 is a RS-485 Fault-protected Transceiver designed to survive over-voltage faults such as direct shorts to power supplies, mis-wiring faults, connector failures, cable crushes and tool mis-applications. It is also robust to ESD events, with high levels of protection to the human-body-model specification. This device combines a differential driver and a differential receiver, which operate from a single power supply. This port features a wide common-mode voltage range, making the device suitable for multipoint applications over long cable runs. This device is pin-compatible with the industry-standard SN75176 transceiver, making them drop-in upgrades in most systems. This device is fully compliant with ANSI TIA/EIA 485-A with a 5V supply and can operate with a 3.3V supply with reduced driver output voltage for low-power applications.
- Failsafe receiver (bus open, bus shorted and bus idle)
- Bus-pin fault protection to <gt/>±70V
- Reduced unit load for up to 320 nodes
- ±16kV HBM protection on bus pins
- 1μA Maximum low standby supply current
- 4mA Quiescent during operation (ICC)
- 1Mbps Maximum signalling rate
- Green product and no Sb/Br
Applications
Automotive, Signal Processing
Technical Specifications
RS485 Transceiver
1
1Mbps
5.5V
8Pins
±16 kV (HBM)
-40°C
-
MSL 1 - Unlimited
1Receivers
Half Duplex
3.15V
SOIC
320
Idle, Open, Short
125°C
AEC-Q100
No SVHC (27-Jun-2018)
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
