
Need more?
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY27.490 (CNY31.0637) |
| 10+ | CNY20.640 (CNY23.3232) |
| 25+ | CNY18.960 (CNY21.4248) |
| 50+ | CNY17.990 (CNY20.3287) |
| 100+ | CNY17.010 (CNY19.2213) |
| 250+ | CNY16.160 (CNY18.2608) |
| 500+ | CNY15.910 (CNY17.9783) |
| 1000+ | CNY15.490 (CNY17.5037) |
Product Information
Product Overview
The SN65HVD1050QDRQ1 is an EMC optimized CAN Transceiver meets or exceeds the specifications of the ISO 11898 standard for use in applications employing a controller area network. As a CAN transceiver, this device provides differential transmit capability to the bus and differential receive capability to a CAN controller at signalling rates up to 1 megabit per second (Mbps). Designed for operation is especially harsh environments, it features cross-wire, over-voltage and loss of ground protection from -27 to 40V, over-temperature protection, a -12 to 12V common-mode range and withstands voltage transients from -200 to 200V according to ISO 7637. Pin 8 provides for two different modes of operation: high-speed or silent mode. The high-speed mode of operation is selected by connecting S (pin 8) to ground. If a high logic level is applied to the S pin of the SN65HVD1050, the device enters a listen-only silent mode.
- Improved drop-in replacement for TJA1050
- GIFT/ICT Compliant
- High electromagnetic immunity (EMI)
- Low electromagnetic emissions (EME)
- Dominant time-out function
- Thermal shutdown protection
- Power-up/down glitch-free bus inputs and outputs
- High input impedance with low VCC
- Monotonic outputs during power cycling
- Green product and no Sb/Br
Applications
Automotive, Automation & Process Control, Industrial, Communications & Networking
Technical Specifications
CAN Transceivers
4.75V
SOIC
1Channels
1Receivers
125°C
-
1Mbps
5.25V
8Pins
1Drivers
-40°C
AEC-Q100
MSL 1 - Unlimited
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
